
Number
Technical specifications
- Product type
TDR
- Type
3RP2511-2AW30
- Type
Multifunction
- Connection
Spring-loaded connector
- Functions
On-delay
- Min. operating voltage
12 V
- Max. operating voltage
240 V
- Operating voltage
12 - 240 V
- Contact type
1 change-over
- Time range (min.)
0.5 s
- Time range (max.)
10 s
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP20
- Electrical lifespan
100000
- Durability
1000 0000
- Width
17.5 mm
- Height
100 mm
- Depth
90 mm
- Dim
(W x H x D) 17.5 x 100 x 90 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
17.5
100 mm
90 mm
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
Spring clamp connection
0
0
0
0
0
1
FALSE
FALSE
TRUE
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704574 Siemens 3RP25112AW30 3RP2511-2AW30 TDR Multifunction 1 pc(s) Time range: 0.5 - 10 s 1 change-over
Datasheet 1704574 Siemens 3RP25112AW30 3RP2511-2AW30 TDR Multifunction 1 pc(s) Time range: 0.5 - 10 s 1 change-over
User & Safety Instructions
User & Safety Instructions 1704574 Siemens 3RP25112AW30 3RP2511-2AW30 TDR Multifunction 1 pc(s) Time range: 0.5 - 10 s 1 change-over













