
Number
Technical specifications
- Packaging type
Piece
- Product type
TDR
- Type
3RP2574-1NM20
- Type
Multifunction
- Functions
Star delta TDR
- Min. operating voltage
200 V
- Max. operating voltage
240 V
- Operating voltage
200 - 240 V
- Contact type
2 makers
- Time range (min.)
1 s
- Time range (max.)
20 s
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP20
- Electrical lifespan
100000
- Durability
1000 0000
- Width
22.5 mm
- Height
100 mm
- Depth
90 mm
- Dim
(W x H x D) 22.5 x 100 x 90 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
22.5
100 mm
90 mm
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
Screw connection
240-440 V
200-380 V
0
1
0
0
1
0
FALSE
FALSE
TRUE
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704576 Siemens 3RP25741NM20 3RP2574-1NM20 TDR Multifunction 1 pc(s) Time range: 1 - 20 s 2 makers Piece
User & Safety Instructions
User & Safety Instructions 1704576 Siemens 3RP25741NM20 3RP2574-1NM20 TDR Multifunction 1 pc(s) Time range: 1 - 20 s 2 makers Piece













