
Number
Highlights & Details
3RW55 480V 25A 24V screw
Our service for you
Technical specifications
- Product type
TDR
- Type
3RP2574-2NW30
- Min. operating voltage
12 V
- Max. operating voltage
240 V
- Operating voltage
12 - 240 V
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP20
- Electrical lifespan
100000
- Durability
1000 0000
- Width
22.5 mm
- Height
100 mm
- Depth
90 mm
- Dim
(W x H x D) 22.5 x 100 x 90 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
22.5
100 mm
90 mm
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
Spring clamp connection
12-240 V
12-240 V
12-240 V
0
1
0
0
1
0
FALSE
FALSE
TRUE
AC/DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1746052 Siemens 3RP25742NW30 3RP2574-2NW30 TDR 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1746052 Siemens 3RP25742NW30 3RP2574-2NW30 TDR 1 pc(s)












