
Total (€ 26.89 / piece)
€ 134.45
plus VAT.
14-day return policy included
Highlights & Details
SEMICOND. COUP. LINK 24VAC/DC,1NO,SPRING
Our service for you
Technical specifications
- Wire stripping length: 8 mm
- Mounting type: Snap-on mounting
- Thermal current 6 A
- Operating current: 3 A
- Consumed real power: 0.5 W
- Isolation voltage: 300 V
- Control supply voltage: 115V
- Control supply voltage frequency: 50/60 Hz
- Packaging type
Piece
- Product type
Output coupler
- Type
3RQ3018-1AE00
- Connection
Screws
- Response time
6 ms
- Fall time
17 ms
- Contact type
1 change-over
- Contact material
AgSnO2
- Electrical lifespan
100000
- Durability
1.0E7
- Coil voltage rating
0.5 W
IP20
- Max. temperature
+60 °C
- Min. temperature
-25 °C
- Depth
72.5 mm
- Width
6.2 mm
- Height
93 mm
- Dim
(W x H x D) 6.2 x 93 x 72.5 mm
- Content
5 pc(s)
- RoHS-compliant
Yes
6.2
93 mm
72.5 mm
FALSE
Polarized
Mono stable
FALSE
Single contact
FALSE
Screw connection
IP20
TRUE
AC/DC
1
Documents & Downloads
Datasheet
Datasheet 1746057 Siemens 3RQ3018-1AE00 Output coupler 1 change-over Piece 5 pc(s)
User & Safety Instructions
User & Safety Instructions 1746057 Siemens 3RQ3018-1AE00 Output coupler 1 change-over Piece 5 pc(s)
Description
Input coupler Optocoupler 1 NO contact, Transistor Input 24 V AC/DC Output max. 30 V DC, 0.5 A Overall width 6.2 mm Spring-type terminal (push-in) Thermal current 0.5 A












