
Sales and shipping:
Total (€ 26.89 / piece)
€
Technical specifications
- Wire stripping length: 6 mm
- Mounting type: Snap-on mounting
- Thermal current 6 A
- Operating current: 3 A
- Consumed real power: 0.6 W
- Isolation voltage: 300 V
- Control supply voltage: 110V
- Product type
Output coupler
- Type
3RQ3018-2AN08-0AA0
- Connection
Spring-loaded connector
- Response time
6 ms
- Fall time
11 ms
- Contact type
1 change-over
- Contact material
AgSnO2
- Electrical lifespan
100000
- Durability
1.0E7
IP20
- Max. temperature
+70 °C
- Min. temperature
-40 °C
- Depth
72.5 mm
- Width
6.2 mm
- Height
93 mm
- Dim
(W x H x D) 6.2 x 93 x 72.5 mm
- Content
5 pc(s)
- RoHS-compliant
Yes
6.2
93 mm
72.5 mm
FALSE
Polarized
Mono stable
FALSE
Single contact
FALSE
IP20
TRUE
DC
1
Documents & Downloads
Datasheet
Datasheet 1746746 Siemens 3RQ3018-2AN08-0AA0 Output coupler 1 change-over 5 pc(s)
User & Safety Instructions
User & Safety Instructions 1746746 Siemens 3RQ3018-2AN08-0AA0 Output coupler 1 change-over 5 pc(s)
Description
Load feeder fuseless, Direct-on-line starting 400 V AC, Size S2 49...59 A 230 V AC, 50 Hz screw terminal for installation on standard mounting rail (also fulfills type of coordination 1) Type of coordination 2, Iq = 150 kA 1 NO+1 NC (contactor)












