
Highlights & Details
CONNECTING COMB 16-POLE
Our service for you
Technical specifications
- Wire stripping length: 8 mm
- Mounting type: Snap-on mounting
- Thermal current 6 A
- Operating current: 3 A
- Consumed real power: 0.5 W
- Isolation voltage: 300 V
- Control supply voltage: 115V
- Control supply voltage frequency: 50/60 Hz
- Packaging type
Piece
- Product type
Input coupler
- Type
3RQ3038-1AE01
- Connection
Screws
- Max. pick-up voltage
115 V DC
- Response time
6 ms
- Fall time
17 ms
- Contact type
1 change-over
- Contact material
AgSnO2
- Electrical lifespan
100000
- Durability
1.0E7
- Coil voltage rating
0.5 W
- Features
Automatic/manual switch
IP20
- Max. temperature
+60 °C
- Min. temperature
-25 °C
- Depth
72.5 mm
- Width
6.2 mm
- Height
93 mm
- Dim
(W x H x D) 6.2 x 93 x 72.5 mm
- Content
5 pc(s)
- RoHS-compliant
Yes
6.2
93 mm
72.5 mm
FALSE
Polarized
Mono stable
FALSE
Single contact
FALSE
Screw connection
IP20
TRUE
AC/DC
1
Documents & Downloads
Datasheet
Datasheet 1746749 Siemens 3RQ3038-1AE01 Input coupler 1 change-over Piece 5 pc(s)
User & Safety Instructions
User & Safety Instructions 1746749 Siemens 3RQ3038-1AE01 Input coupler 1 change-over Piece 5 pc(s)












