1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Input coupler
3RQ3070-1SG30
Screws
3 ms
7 ms
1 maker
30 V DC
IP20
+60 °C
-25 °C
72.5 mm
6.2 mm
93 mm
(W x H x D) 6.2 x 93 x 72.5 mm
5 pc(s)
Yes
6.2
93 mm
72.5 mm
FALSE
FALSE
Other
FALSE
Screw connection
IP20
TRUE
AC/DC
1
Datasheet 1746767 Siemens 3RQ3070-1SG30 Input coupler 1 maker 5 pc(s)
User & Safety Instructions 1746767 Siemens 3RQ3070-1SG30 Input coupler 1 maker 5 pc(s)