
Number
Total (€ 415.97 / piece)
€ 415.97
plus VAT.
14-day return policy included
Technical specifications
- Mounting type: direct mounting
- Design of the Electrical Connection: screw terminals.
- Type
3RR2443-1AA40
- Product type
Current monitoring relay
- Operating voltage
24 V
- Dim
(L x W x H) 112 x 55 x 100 mm
- Weight
200 g
- Width
55 mm
- Height
100 mm
- Length
112 mm
55
99 mm
112 mm
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
Screw connection
999.9 s
0 s
999.9 s
0 s
DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1750236 Siemens 3RR2443-1AA40 3RR24431AA40 Current monitoring relay
User & Safety Instructions
User & Safety Instructions 1750236 Siemens 3RR2443-1AA40 3RR24431AA40 Current monitoring relay
Description
Load feeder fuseless, Direct-on-line starting 400 V AC, Size S2 32...40 A 230 V AC, 50 Hz screw terminal for installation on standard mounting rail (also fulfills type of coordination 1) Type of coordination 2, Iq = 100 kA 1 NO+1 NC (contactor)













