
Technical specifications
- Type
3RS2500-1AW30
- Product type
Thermal control relay
- No. of relay outputs
1
- Probe inputs
PT100. PT1000. Thermoelemente Typ J und Typ K
- Width
22.5 mm
22.5
100 mm
90 mm
FALSE
1
FALSE
Screw connection
AC/DC
0
0
1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2870292 Siemens 3RS2500-1AW30 3RS25001AW30 Thermal control relay No. of relay outputs: 1
User & Safety Instructions
User & Safety Instructions 2870292 Siemens 3RS2500-1AW30 3RS25001AW30 Thermal control relay No. of relay outputs: 1
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














