
Technical specifications
- Type
3RS2600-1BA30
- Product type
Thermal control relay
- No. of relay outputs
2
- Probe inputs
Widerstands-Temperatursensoren und Thermoelemente
- Operating voltage
24 V DC/AC
- Width
22.5 mm
22.5
100 mm
90 mm
TRUE
1
TRUE
Screw connection
AC/DC
0
0
2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2870295 Siemens 3RS2600-1BA30 3RS26001BA30 Thermal control relay No. of relay outputs: 2
User & Safety Instructions
User & Safety Instructions 2870295 Siemens 3RS2600-1BA30 3RS26001BA30 Thermal control relay No. of relay outputs: 2
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














