
Technical specifications
- Type
3RS2900-1AA30
- Product type
Monitoring relay
- Probe inputs
2 Sensoren. Analogeingang
- Operating voltage
24 V DC/AC
- No. of digital inputs
1
- Width
22.5 mm
22.5
100 mm
90 mm
TRUE
3
TRUE
Screw connection
AC/DC
0
1
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2870301 Siemens 3RS2900-1AA30 3RS29001AA30 Monitoring relay No. of digital inputs: 1
User & Safety Instructions
User & Safety Instructions 2870301 Siemens 3RS2900-1AA30 3RS29001AA30 Monitoring relay No. of digital inputs: 1
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














