
Number
Total (€ 646.22 / piece)
€ 646.22
plus VAT.
14-day return policy included
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 70 mm²
- Conductor cross-section for finely-stranded: 70mm²
- Product type
Electrical contactor
- Type
3RT1054-1AB36
- Type
S6
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
1000 V AC
- Mounting type
Screw-fit
- Connection
Clamp
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
120 mm
- Height
172 mm
- Depth
170 mm
- Dim
(W x H x D) 120 x 172 x 170 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
55 kW
3
2
2
115 A
160 A
23-26 V
23-26 V
23-26 V
Frame clamp
AC/DC
97 A
55 kW
73.55
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1747305 Siemens 3RT1054-1AB36 Electrical contactor 3 makers 1000 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1747305 Siemens 3RT1054-1AB36 Electrical contactor 3 makers 1000 V AC 1 pc(s)
Description
Power contactor, AC-3 115 A, 55 kW / 400 V AC (50-60 Hz) / DC operation 96-127 V UC Auxiliary contacts 2 NO + 2 NC 3-pole, Size S6 with box terminals Drive: electronic with PLC interface 24 V DC screw terminal














