
Siemens 3RT1054-1NP36-3PA0 Electrical contactor 3 makers 1000 V AC + broad range setup Compatible with (relay brand): Si
Number
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 70 mm²
- Conductor cross-section for finely-stranded: 70mm²
- Packaging type
Piece
- Product type
Electrical contactor
- Type
3RT1054-1NP36-3PA0
- Type
S6
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
1000 V AC
- Switching voltage (max.)
1000 V AC
- Max. switching capacity
55000 W
- Permanent current (max.)
115 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ broad range setup
- Mounting type
Screw-fit
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
120 mm
- Height
172 mm
- Depth
170 mm
- Dim
(W x H x D) 120 x 172 x 170 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
55 kW
3
2
2
115 A
160 A
200.0-277.0 V
200.0-277.0 V
200-277 V
Frame clamp
AC/DC
97 A
55 kW
73.549875
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1684581 Siemens 3RT1054-1NP36-3PA0 Electrical contactor 3 makers 1000 V AC + broad range setup Compatible with (relay brand): Si
User & Safety Instructions
User & Safety Instructions 1684581 Siemens 3RT1054-1NP36-3PA0 Electrical contactor 3 makers 1000 V AC + broad range setup Compatible with (relay brand): Si










