
Number
Total (€ 1,121.85 / piece)
€ 1,121.85
plus VAT.
14 days return policy included
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 70 mm²
- Conductor cross-section for finely-stranded: 70mm²
- Product type
Electrical contactor
- Type
3RT1054-1PP35
- Type
S6
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
1000 V AC
- Mounting type
Screw-fit
- Connection
Clamp
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
140 mm
- Height
172 mm
- Depth
170 mm
- Dim
(W x H x D) 140 x 172 x 170 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
55 kW
3
1
1
115 A
160 A
Frame clamp
AC/DC
97 A
55 kW
73.549875
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704629 Siemens 3RT1054-1PP35 Electrical contactor 3 makers 1000 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1704629 Siemens 3RT1054-1PP35 Electrical contactor 3 makers 1000 V AC 1 pc(s)
Description
Power contactor, AC-3 9 A, 4 kW / 400 V 24 V AC, 50/60 Hz 3-pole, Size S0 Screw terminal !!! Phased-out product !!! Successor is SIRIUS 3RT2 Preferred successor type is 3RT2023-1AC20














