
Number
Technical specifications
- Conductor cross-section single or multi-strand: 120 mm²
- Packaging type
Piece
- Product type
Conductor
- Type
3RT1054-6XF46-0LA2
- Type
S6
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
2 makers
2 breakers
- Nominal voltage
1000 V AC
- Control voltage (min.)
24 V DC
- Control voltage (max.)
110 V DC
- Control voltage range
24 - 110 V DC
- Switching voltage (max.)
1000 V AC
- Permanent current (max.)
115 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Screw-fit
- Connection
Screws
- Durability
1000 0000
- Width
120 mm
- Height
172 mm
- Dim
(W x H) 120 mm x 172 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
55 kW
3
0
2
2
115 A
160 A
Screw connection
DC
97 A
55 kW
73.549875
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699220 Siemens 3RT1054-6XF46-0LA2 Conductor 3 makers 1000 V AC + auxiliary contact Compatible with (relay brand): Siemens Piece
Datasheet 1699220 Siemens 3RT1054-6XF46-0LA2 Conductor 3 makers 1000 V AC + auxiliary contact Compatible with (relay brand): Siemens Piece
User & Safety Instructions
User & Safety Instructions 1699220 Siemens 3RT1054-6XF46-0LA2 Conductor 3 makers 1000 V AC + auxiliary contact Compatible with (relay brand): Siemens Piece














