
Number
Highlights & Details
CONTACTOR, AC-3 3 KW/400 V,
Our service for you
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 120 mm²
- Product type
Electrical contactor
- Type
3RT1055-6NP36
- Type
S6
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
1000 V AC
- Mounting type
Screw-fit
- Connection
Terminal strip
- Durability
1000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
120 mm
- Height
172 mm
- Depth
170 mm
- Dim
(W x H x D) 120 x 172 x 170 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
75 kW
3
2
2
150 A
185 A
200-277 V
200-277 V
200-277 V
Rail connection
AC/DC
132 A
75 kW
91.937
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1742482 Siemens 3RT1055-6NP36 Electrical contactor 3 makers 1000 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1742482 Siemens 3RT1055-6NP36 Electrical contactor 3 makers 1000 V AC 1 pc(s)














