
Number
Total (€ 1,175.63 / piece)
€ 1,175.63
plus VAT.
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 120 mm²
- Product type
Electrical contactor
- Type
3RT1055-6PF35
- Type
S6
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
1000 V AC
- Mounting type
Screw-fit
- Connection
Terminal strip
- Durability
1000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
140 mm
- Height
172 mm
- Depth
170 mm
- Dim
(W x H x D) 140 x 172 x 170 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
75 kW
3
1
1
150 A
185 A
Rail connection
AC/DC
132 A
75 kW
91.93734375
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742496 Siemens 3RT1055-6PF35 Electrical contactor 3 makers 1000 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1742496 Siemens 3RT1055-6PF35 Electrical contactor 3 makers 1000 V AC 1 pc(s)
Description
Contactor, AC-1, 110 A, 400 V AC, 50 Hz, 4-pole, Size S3, Screw terminal !!! Phased-out product !!! Successor is SIRIUS 3RT2 Preferred successor type is 3RT2344-1AV00














