
Number
Total (€ 1,340.34 / piece)
€ 1,340.34
plus VAT.
14 days return policy included
Technical specifications
- Conductor cross-section single or multi-strand: 120 mm²
- Product type
Conductor
- Type
3RT1055-6XF46-0LA2
- Type
S6
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
2 makers
2 breakers
- Nominal voltage
1000 V AC
- Mounting type
Screw-fit
- Connection
Screws
- Durability
1000 0000
- Width
120 mm
- Height
172 mm
- Dim
(W x H) 120 mm x 172 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
75 kW
3
0
2
2
150 A
185 A
Screw connection
DC
132 A
75 kW
91.93734375
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744905 Siemens 3RT1055-6XF46-0LA2 Conductor 3 makers 1000 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1744905 Siemens 3RT1055-6XF46-0LA2 Conductor 3 makers 1000 V AC 1 pc(s)
Description
Power contactor, AC-3 150 A, 75 kW / 400 V Coil AC 50/60 Hz and DC 96-127 V x (0.8-1.1) F-PLC input 24 V DC 3-pole size S6 Auxiliary contacts 2 NO + 2 NC cannot be dissolved (SUVA) Main circuit: Busbar Control and auxiliary circuit: screw terminal














