
Number
Total (€ 995.80 / piece)
€ 995.80
plus VAT.
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 120 mm²
- Product type
Electrical contactor
- Type
3RT1056-6AP30
- Type
S6
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
1000 V AC
- Mounting type
Screw-fit
- Connection
Terminal strip
- Durability
1000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
140 mm
- Height
172 mm
- Depth
170 mm
- Dim
(W x H x D) 140 x 172 x 170 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
90 kW
3
185 A
215 A
Rail connection
AC/DC
160 A
90 kW
110.3248125
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744927 Siemens 3RT1056-6AP30 Electrical contactor 3 makers 1000 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1744927 Siemens 3RT1056-6AP30 Electrical contactor 3 makers 1000 V AC 1 pc(s)
Description
Power contactor, AC-3 265 A, 132 kW / 400 V AC (50-60 Hz) / DC operation 23-26 V UC Auxiliary contacts 2 NO + 2 NC 3-pole, Size S10 Busbar connections Drive: conventional Spring-type terminal










