
Number
Total (€ 1,558.82 / piece)
€ 1,558.82
plus VAT.
Technical specifications
- Conductor cross-section single or multi-strand: 120 mm²
- Product type
Conductor
- Type
3RT1056-6XB46-0LA2
- Type
S6
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
2 makers
2 breakers
- Nominal voltage
1000 V AC
- Mounting type
Screw-fit
- Connection
Screws
- Durability
1000 0000
- Width
120 mm
- Height
172 mm
- Dim
(W x H) 120 mm x 172 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
90 kW
3
0
2
2
185 A
215 A
Screw connection
DC
160 A
90 kW
110.3248125
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744942 Siemens 3RT1056-6XB46-0LA2 Conductor 3 makers 1000 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1744942 Siemens 3RT1056-6XB46-0LA2 Conductor 3 makers 1000 V AC 1 pc(s)
Description
Contactor assembly for star-delta (wye-delta) start with AS-i, AC-3, 75 kW/400 V 20-33 V AC/DC Size S3, screw terminal electrical and mechanical interlock 3 NO+3 NC, integrated varistor














