
Number
Highlights & Details
CONTACTOR,AC3:3KW 1NO AC24V 50/60HZ,VERT
Our service for you
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 240 mm²
- Conductor cross-section for finely-stranded: 240 mm²
- Packaging type
Piece
- Product type
Electrical contactor
- Type
3RT1056-7AB36
- Type
S6
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
2 makers
- Nominal voltage
1000 V AC
- Control voltage (min.)
23 V DC
- Control voltage (max.)
26 V DC
- Control voltage range
23 - 26 V DC
- Switching voltage (max.)
1000 V AC
- Permanent current (max.)
185 A
90 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Screw-fit
- Connection
Screw terminal
- Durability
1000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
120 mm
- Height
172 mm
- Depth
170 mm
- Dim
(W x H x D) 120 x 172 x 170 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
90 kW
3
2
2
185 A
215 A
23.0-26.0 V
23.0-26.0 V
23-26 V
Frame clamp
AC/DC
160 A
90 kW
110.3248125
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1683467 Siemens 3RT1056-7AB36 Electrical contactor 3 makers 90 kW 1000 V AC + auxiliary contact Compatible with (relay brand): S
User & Safety Instructions
User & Safety Instructions 1683467 Siemens 3RT1056-7AB36 Electrical contactor 3 makers 90 kW 1000 V AC + auxiliary contact Compatible with (relay brand): S










