
Number
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 240 mm²
- Product type
Electrical contactor
- Type
3RT1064-2AF36
- Type
S10
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
1000 V AC
- Switching voltage (max.)
1000 V AC
- Permanent current (max.)
225 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Mounting type
Screw-fit
- Connection
Terminal strip
- Durability
1000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
145 mm
- Height
210 mm
- Depth
202 mm
- Dim
(W x H x D) 145 x 210 x 202 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
110 kW
3
2
2
225 A
275 A
Rail connection
AC/DC
195 A
110 kW
110.3248125
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744945 Siemens 3RT1064-2AF36 Electrical contactor 3 makers 1000 V AC Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1744945 Siemens 3RT1064-2AF36 Electrical contactor 3 makers 1000 V AC Compatible with (relay brand): Siemens 1 pc(s)














