
Number
Total (€ 1,200.84 / piece)
€ 1,200.84
plus VAT.
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 240 mm²
- Product type
Contactor
- Type
3RT1064-6AP36
- Type
S10
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
1000 V AC
- Mounting type
Screw-fit
- Connection
Terminal strip
- Durability
1000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
145 mm
- Height
210 mm
- Depth
202 mm
- Dim
(W x H x D) 145 x 210 x 202 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
110 kW
3
2
2
225 A
275 A
220-240 V
220-240 V
220-240 V
Rail connection
AC/DC
195 A
110 kW
110.325
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744958 Siemens 3RT1064-6AP36 Contactor 3 makers 1000 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1744958 Siemens 3RT1064-6AP36 Contactor 3 makers 1000 V AC 1 pc(s)
Description
Power contactor, AC-3 225 A, 110 kW / 400 V AC (50-60 Hz) / DC operation 96-127 V UC Auxiliary contacts 1 NO + 1 NC 3-pole, Size S10 Busbar connections Drive: electronic with AS-Interface and RLT signal














