
Number
Total (€ 1,049.58 / piece)
€ 1,049.58
plus VAT.
14-day return policy included
Highlights & Details
AS-INTERFACE MOUNT. PLATE K60
Our service for you
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 240 mm²
- Product type
Electrical contactor
- Type
3RT1064-6LA06
- Type
S10
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
1000 V AC
- Mounting type
Screw-fit
- Connection
Terminal strip
- Durability
1000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
145 mm
- Height
210 mm
- Depth
202 mm
- Dim
(W x H x D) 145 x 210 x 202 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
110 kW
3
2
2
225 A
275 A
Rail connection
AC/DC
195 A
110 kW
110.3248125
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1749125 Siemens 3RT1064-6LA06 Electrical contactor 3 makers 1000 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1749125 Siemens 3RT1064-6LA06 Electrical contactor 3 makers 1000 V AC 1 pc(s)
Description
AS-Interface mounting plate K60 for compact modules K60 for wall mounting for 2 flat cables AS-i cable (yellow) and AS-i cable 24 V (black)














