
Number
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 240 mm²
- Product type
Electrical contactor
- Type
3RT1065-2AP36
- Type
S10
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
1000 V AC
- Switching voltage (max.)
1000 V AC
- Permanent current (max.)
265 A
132 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Screw-fit
- Connection
Terminal strip
- Durability
1000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
145 mm
- Height
210 mm
- Depth
202 mm
- Dim
(W x H x D) 145 x 210 x 202 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
132 kW
3
2
2
265 A
330 A
220-240 V
220-240 V
220-240 V
Rail connection
AC/DC
230 A
132 kW
147.1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744974 Siemens 3RT1065-2AP36 Electrical contactor 3 makers 132 kW 1000 V AC + auxiliary contact Compatible with (relay brand):
User & Safety Instructions
User & Safety Instructions 1744974 Siemens 3RT1065-2AP36 Electrical contactor 3 makers 132 kW 1000 V AC + auxiliary contact Compatible with (relay brand):














