
Number
Total (€ 1,696.64 / piece)
€ 1,696.64
plus VAT.
14-day return policy included
Highlights & Details
CONTACTOR, AC-1, 12KW / 400 V,
Our service for you
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 240 mm²
- Product type
Contactor
- Type
3RT1065-6AP36
- Type
S10
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
1000 V AC
- Mounting type
Screw-fit
- Connection
Terminal strip
- Durability
1000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
145 mm
- Height
210 mm
- Depth
202 mm
- Dim
(W x H x D) 145 x 210 x 202 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
132 kW
3
2
2
265 A
330 A
220-240 V
220-240 V
220-240 V
Rail connection
AC/DC
230 A
132 kW
147.1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1744988 Siemens 3RT1065-6AP36 Contactor 3 makers 1000 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1744988 Siemens 3RT1065-6AP36 Contactor 3 makers 1000 V AC 1 pc(s)
Description
Contactor, AC-1, 12 kW / 400 V AC-1, 18 A, 400 V AC, 50/60 Hz 4-pole, 4 NO Size S00 Screw terminal !!! Phased-out product !!! Successor is SIRIUS 3RT2














