
Number
Total (€ 2,096.64 / piece)
€ 2,096.64
plus VAT.
Highlights & Details
SYNCHRONOUS MOTOR 1FK2-CT 0,64 Nm
Our service for you
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 240 mm²
- Product type
Electrical contactor
- Type
3RT1066-6SF36
- Type
S10
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
1000 V AC
- Mounting type
Screw-fit
- Connection
Terminal strip
- Durability
1000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
145 mm
- Height
210 mm
- Depth
202 mm
- Dim
(W x H x D) 145 x 210 x 202 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
160 kW
3
2
2
300 A
330 A
Rail connection
AC/DC
280 A
160 kW
183.8746875
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1704800 Siemens 3RT1066-6SF36 Electrical contactor 3 makers 1000 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1704800 Siemens 3RT1066-6SF36 Electrical contactor 3 makers 1000 V AC 1 pc(s)
Description
SIMOTICS S-1FK2 CT Servo motor M0=0.64 Nm PN = 0.2 kW at nN=3000 rpm Frequency converter at max. 240 V mains with holding brake Degree of protection IP65 Shaft D14x30 mm with feather key Absolute encoder 20-bit + 12-bit multi-turn (encoder AM20DQC) with OCC interface Connector size M12, rotatable














