
Number
Total (€ 2,348.74 / piece)
€ 2,348.74
plus VAT.
14-day return policy included
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 240 mm²
- Product type
Electrical contactor
- Type
3RT1075-2AV36
- Type
S12
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
1000 V AC
- Mounting type
Screw-fit
- Connection
Terminal strip
- Durability
1000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
160 mm
- Height
214 mm
- Depth
225 mm
- Dim
(W x H x D) 160 x 214 x 225 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
200 kW
3
2
2
400 A
430 A
Rail connection
AC/DC
350 A
200 kW
220.649625
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746250 Siemens 3RT1075-2AV36 Electrical contactor 3 makers 1000 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1746250 Siemens 3RT1075-2AV36 Electrical contactor 3 makers 1000 V AC 1 pc(s)
Description
Power contactor, AC-3 500 A, 250 kW / 400 V AC (50-60 Hz) / DC 380-420 V UC Auxiliary contacts 2 NO + 2 NC 3-pole, size S12 Busbar connections Operating mechanism: conventional Spring-type terminals














