
Number
Total (€ 2,889.92 / piece)
€ 2,889.92
plus VAT.
14-day return policy included
Highlights & Details
CONTACTOR, 200 KW / 400 V /AC-3
Our service for you
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 240 mm²
- Product type
Electrical contactor
- Type
3RT1075-2NP36
- Type
S12
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
1000 V AC
- Mounting type
Screw-fit
- Connection
Terminal strip
- Durability
1000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
160 mm
- Height
214 mm
- Depth
225 mm
- Dim
(W x H x D) 160 x 214 x 225 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
200 kW
3
2
2
400 A
430 A
Rail connection
AC/DC
350 A
200 kW
220.649625
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1746252 Siemens 3RT1075-2NP36 Electrical contactor 3 makers 1000 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1746252 Siemens 3RT1075-2NP36 Electrical contactor 3 makers 1000 V AC 1 pc(s)
Description
Power contactor, AC-3 400 A, 200 kW / 400 V AC (50-60 Hz) / DC operation 200-277 V UC Auxiliary contacts 2 NO + 2 NC 3-pole, Size S12 Busbar connections Drive: electronic with PLC interface 24 V DC Spring-type terminal














