
Number
Total (€ 1,449.58 / piece)
€ 1,449.58
plus VAT.
14 days return policy included
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 240 mm²
- Product type
Vacuum contactor
- Type
3RT1264-6AP36
- Type
S10
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
1000 V AC
- Mounting type
Screw-fit
- Connection
Terminal strip
- Durability
1000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
145 mm
- Height
210 mm
- Depth
206 mm
- Dim
(W x H x D) 145 x 210 x 206 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
110 kW
3
2
2
225 A
330 A
220-240 V
220-240 V
220-240 V
Rail connection
AC/DC
195 A
110 kW
110.325
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1741935 Siemens 3RT1264-6AP36 Vacuum contactor 3 makers 1000 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1741935 Siemens 3RT1264-6AP36 Vacuum contactor 3 makers 1000 V AC 1 pc(s)
Description
Power contactor, AC-3 65 A, 30 kW / 400 V 220 V AC, 50/60 Hz 2 NO + 2 NC, 3-pole, Size S3, Screw terminal !!! Phased-out product !!! Successor is SIRIUS 3RT2 Preferred successor type is 3RT2037-1AN24














