
Technical specifications
- Number of NO contacts/on the contactor/for auxiliary contacts: 2
- Number of NO contacts / for main contacts: 4
- Number of NO contacts / for auxiliary contacts: 2
- Number of NO contacts / for auxiliary contacts / can be installed: 2
- Number of NO contacts / for auxiliary contacts / instantaneous switching: 2
- Number of NC /on contactor/for auxiliary contacts: 2
- Number of NC /for auxiliary contacts: 2
- Number of NC contacts / for auxiliary contacts / can be installed: 2
- Number of NC contacts / for auxiliary contacts / instantaneous switching: 2
- Operating current at AC-1 / at 400 V / at ambient temperature 40 °C: 350 A
- Operating current at AC-3 / at 400 V: 205 A
- Tightening capacity of the magnetic coil at DC 190 W.
- Type of connectable wire cross-sections / for AWG lines / for auxiliary contacts: 1x (18 ... 14), 2x (18 ... 14)
- Installation height at height above sea level / maximum: 2000 m.
- Range installation: Yes
- Front contact protection: Finger-proof in vertical contact from the front with frame terminal/cover
- Insulation voltage of main circuit at pollution level 3: 1000 V.
- Mirror contact: Yes
- Protection type: Front IP20 with cover
- Main circuit surge resistance: 8 kV
- Product extension / auxiliary switch: Yes
- Product type
Contactor
- Type
3RT1364-6AR36
- Type
S10
- No. of pins
4-pin
- Contact type
2 makers
2 breakers
- Auxiliary contact type
2 makers
2 breakers
- Nominal voltage
1000 V
- Control voltage (min.)
250 V AC
250 V DC
- Control voltage (max.)
500 V AC
500 V DC
- Control voltage range
250, 250 - 500, 500 V AC, V DC
- Max. switching capacity
110000 W
- Permanent current (max.)
350 A
110000 W
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Screw-fit
- Connection
Screws
Terminal strip
- Response time
80 ms
- Fall time
60 ms
IP00
- Min. temperature
-40 °C
- Max. temperature
+60 °C
- Width
140 mm
- Height
196 mm
- Depth
153 mm
- Dim
(W x H x D) 140 x 196 x 153 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2863531 Siemens 3RT1364-6AR36 Contactor 2 makers, 2 breakers 110000 W 1000 V + auxiliary contact Compatible with (relay brand):
User & Safety Instructions
User & Safety Instructions 2863531 Siemens 3RT1364-6AR36 Contactor 2 makers, 2 breakers 110000 W 1000 V + auxiliary contact Compatible with (relay brand):
Description
This text is machine translated.
What kind of Contactors are you looking for?
- ABB contactor
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors













