
Number
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 120 mm²
- Product type
Electrical contactor
- Type
3RT1456-2AP36
- Type
S6
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
2 makers
2 breakers
- Control voltage (min.)
220 V AC
- Control voltage (max.)
240 V AC
- Control voltage range
220 - 240 V AC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
275 A
- Features
+ auxiliary contact
- Mounting type
Screw-fit
- Connection
Spring-loaded connector
- Durability
1000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
120 mm
- Height
172 mm
- Depth
170 mm
- Dim
(W x H x D) 120 x 172 x 170 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
55.0 kW
3
0
2
2
97 A
275 A
220.0-240.0 V
220.0-240.0 V
220-240 V
Rail connection
AC/DC
55.16240625
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1685128 Siemens 3RT1456-2AP36 Electrical contactor 3 makers + auxiliary contact 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1685128 Siemens 3RT1456-2AP36 Electrical contactor 3 makers + auxiliary contact 1 pc(s)










