
Number
Total (€ 903.36 / piece)
€ 903.36
plus VAT.
14-day return policy included
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 120 mm²
- Product type
Electrical contactor
- Type
3RT1456-6SP36
- Type
S6
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
2 makers
2 breakers
- Mounting type
Screw-fit
- Connection
Terminal strip
- Durability
1000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
120 mm
- Height
172 mm
- Depth
170 mm
- Dim
(W x H x D) 120 x 172 x 170 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
3
0
2
2
97 A
275 A
Rail connection
AC/DC
55.16240625
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1738975 Siemens 3RT1456-6SP36 Electrical contactor 3 makers 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1738975 Siemens 3RT1456-6SP36 Electrical contactor 3 makers 1 pc(s)
Description
Class J fuse link 30 A 600 V quick-response Use within the European economic area, Turkey, Switzerland only as part of a tested, CE-compliant plant.














