
Number
Total (€ 1,609.24 / piece)
€ 1,609.24
plus VAT.
14-day return policy included
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 240 mm²
- Product type
Contactor
- Type
3RT1466-2AP36
- Type
S10
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
2 makers
2 breakers
- Mounting type
Screw-fit
- Connection
Terminal strip
- Durability
1000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
145 mm
- Height
210 mm
- Depth
202 mm
- Dim
(W x H x D) 145 x 210 x 202 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
75.0 kW
3
0
2
2
138 A
400 A
220.0-240.0 V
220.0-240.0 V
220-240 V
Rail connection
AC/DC
91.93734375
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1682926 Siemens 3RT1466-2AP36 Contactor 3 makers 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1682926 Siemens 3RT1466-2AP36 Contactor 3 makers 1 pc(s)
Description
SENTRON, cylindrical fuse holder, 8x32 mm, 1P+N, In: 20 A, Un AC: 400 V www.siemens.com/fuses. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.










