
Number
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 240 mm²
- Product type
Contactor
- Type
3RT1466-6AM36
- Type
S10
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
2 makers
2 breakers
- Switching voltage (max.)
690 V DC/AC
- Permanent current (max.)
400 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Screw-fit
- Connection
Terminal strip
- Durability
1000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
145 mm
- Height
210 mm
- Depth
202 mm
- Dim
(W x H x D) 145 x 210 x 202 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
3
0
2
2
138 A
400 A
Rail connection
AC/DC
91.93734375
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1738985 Siemens 3RT1466-6AM36 Contactor 3 makers + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1738985 Siemens 3RT1466-6AM36 Contactor 3 makers + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)














