
Number
Total (€ 1,836.13 / piece)
€ 1,836.13
plus VAT.
Highlights & Details
SENTRON, fuse holder, class J, 3-pole, In: 100 A, Un AC: 600 V, ...
Our service for you
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 240 mm²
- Product type
Contactor
- Type
3RT1466-6SF36
- Type
S10
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
2 makers
2 breakers
- Mounting type
Screw-fit
- Connection
Terminal strip
- Durability
1000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
145 mm
- Height
210 mm
- Depth
202 mm
- Dim
(W x H x D) 145 x 210 x 202 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
3
0
2
2
138 A
400 A
Rail connection
AC/DC
91.93734375
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1739804 Siemens 3RT1466-6SF36 Contactor 3 makers 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1739804 Siemens 3RT1466-6SF36 Contactor 3 makers 1 pc(s)
Description
SENTRON, fuse holder, Class J, 3-pole, In: 100 A, Un AC: 600 V, mounting on mounting plate, Use within the European economic area, Turkey, Switzerland only as part of a tested, CE-compliant plant. UL fuse systems class CC and class J. As an important component of the SENTRON protective components for electronic installations, the 3NW fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short-circuit. Class CC fuses are used for branch circuit protection applications. Class J fuse links are used for branch circuit protection and in the feeder circuit. Key features of the Siemens NW fuses: 1. Easier export thanks to UL and CSA approvals for typical applications on the North American market. 2. Modern design with touch protection ensures safe installation. 3. Dead-state fuse replacement in fuse holders possible www.siemens.com/fuses. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.














