
Number
Total (€ 2,399.16 / piece)
€ 2,399.16
plus VAT.
14-day return policy included
Technical specifications
- Conductor cross-section single or multi-strand: 240 mm²
- Product type
Conductor
- Type
3RT1466-6XB46-0LA2
- Type
S10
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
2 makers
2 breakers
- Nominal voltage
1000 V AC
- Mounting type
Screw-fit
- Connection
Screws
- Durability
1000 0000
- Width
145 mm
- Height
210 mm
- Dim
(W x H) 145 mm x 210 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
75 kW
3
0
2
2
138 A
400 A
Screw connection
DC
91.93734375
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1739844 Siemens 3RT1466-6XB46-0LA2 Conductor 3 makers 1000 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1739844 Siemens 3RT1466-6XB46-0LA2 Conductor 3 makers 1000 V AC 1 pc(s)
Description
Contactor assembly for star-delta (wye-delta) start AC-3, 90 kW/400 V 24 V AC/50/60 Hz Size S3, screw terminal electrical and mechanical interlock 3 NO+3 NC














