
Number
Total (€ 4,222.69 / piece)
€ 4,222.69
plus VAT.
14-day return policy included
Technical specifications
- Conductor cross-section single or multi-strand: 240 mm²
- Product type
Conductor
- Type
3RT1476-2XB46-0LA2
- Type
S12
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
2 makers
2 breakers
- Nominal voltage
1000 V AC
- Mounting type
Screw-fit
- Connection
Screws
- Durability
1000 0000
- Width
160 mm
- Height
214 mm
- Dim
(W x H) 160 mm x 214 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
90 kW
3
0
2
2
170 A
690 A
Screw connection
DC
110.3248125
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1739846 Siemens 3RT1476-2XB46-0LA2 Conductor 3 makers 1000 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1739846 Siemens 3RT1476-2XB46-0LA2 Conductor 3 makers 1000 V AC 1 pc(s)
Description
Reversing contactor assembly, AC-3, 37 kW 400 V, 110 V AC/50/60 Hz 3-pole, Size S3 screw terminal electrical and mechanical interlock 2 NO integrated














