
Number
Total (€ 2,651.26 / piece)
€ 2,651.26
plus VAT.
Highlights & Details
CONTACTOR, 90KW/400V/AC-3
Our service for you
Technical specifications
- Type of voltage, AC/DC
- Conductor cross-section single or multi-strand: 240 mm²
- Product type
Electrical contactor
- Type
3RT1476-6AD36
- Type
S12
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
2 makers
2 breakers
- Mounting type
Screw-fit
- Connection
Terminal strip
- Durability
1000 0000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
160 mm
- Height
214 mm
- Depth
225 mm
- Dim
(W x H x D) 160 x 214 x 225 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
3
0
2
2
170 A
690 A
Rail connection
AC/DC
110.3248125
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1739847 Siemens 3RT1476-6AD36 Electrical contactor 3 makers 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1739847 Siemens 3RT1476-6AD36 Electrical contactor 3 makers 1 pc(s)
Description
Power contactor, AC-3 185 A, 90 kW / 400 V AC (50-60 Hz) / DC operation 21-27 UC, 3 V Auxiliary contacts 2 NO + 2 NC 3-pole, Size S6 Busbar connections Drive: electronic with PLC interface 24 V DC screw terminal














