
Highlights & Details
ECOFAST power supply cable 7x 2.5 smm2 prefabricated at both ends Han Q8/0 (pin/
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Auxiliary switch module
- Type
3RT1926-2ED11
- Type
Multifunction
- Functions
On-delay
- Min. operating voltage
200 V
- Max. operating voltage
240 V
- Operating voltage
200 - 240 V
- Contact type
1 maker
- Time range (min.)
0.05 s
- Time range (max.)
1 s
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP20
- Electrical lifespan
100000
- Durability
1000 0000
- Width
33 mm
- Height
46 mm
- Depth
73 mm
- Dim
(W x H x D) 33 x 46 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Electronic
0
0
0
Documents & Downloads
Datasheet
Datasheet 1730683 Siemens 3RT19262ED11 3RT1926-2ED11 Auxiliary switch module Multifunction 1 pc(s) Time range: 0.05 - 1 s 1 maker Piece
User & Safety Instructions
User & Safety Instructions 1730683 Siemens 3RT19262ED11 3RT1926-2ED11 Auxiliary switch module Multifunction 1 pc(s) Time range: 0.05 - 1 s 1 maker Piece













