
Highlights & Details
RC-ELEMENT,
Our service for you
Technical specifications
- Product type
Auxiliary switch module
- Type
3RT1926-2FL21
- Type
Multifunction
- Functions
Off-delay
- Min. operating voltage
200 V
- Max. operating voltage
240 V
- Operating voltage
200 - 240 V
- Contact type
1 maker
- Time range (min.)
0.5 s
- Time range (max.)
10 s
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP20
- Electrical lifespan
100000
- Durability
1000 0000
- Width
33 mm
- Height
46 mm
- Depth
73 mm
- Dim
(W x H x D) 33 x 46 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Electronic
0
0
0
Documents & Downloads
Datasheet
Datasheet 1730693 Siemens 3RT19262FL21 3RT1926-2FL21 Auxiliary switch module Multifunction 1 pc(s) Time range: 0.5 - 10 s 1 maker
User & Safety Instructions
User & Safety Instructions 1730693 Siemens 3RT19262FL21 3RT1926-2FL21 Auxiliary switch module Multifunction 1 pc(s) Time range: 0.5 - 10 s 1 maker















