
Number
Total (€ 78.98 / piece)
€ 78.98
plus VAT.
14-day return policy included
Technical specifications
- Weight: 605 g
- Packaging type
Piece
- Product type
Replaceable contactor coil
- Type
3RT1955-5AB31
- Control voltage (min.)
23 V AC
- Control voltage (max.)
26 V AC
- Control voltage range
23 - 26 V AC
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Mounting type
Screw-fit
- Connection
Screws
- Content
1 pc(s)
- RoHS-compliant
Yes
26-26 V
26-26 V
26-26 V
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1760116 Siemens 3RT1955-5AB31 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1760116 Siemens 3RT1955-5AB31 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
Power contactor, AC-3 50 A, 22 kW / 400 V 24 V DC, 3-pole, Size S2, screw terminal ! Phased-out product! Successor is SIRIUS 3RT2 Preferred successor type is 3RT2036-1KB40












