
Number
Total (€ 100.83 / piece)
€ 100.83
plus VAT.
14 days return policy included
Highlights & Details
WITHDRAWABLE COIL FOR SIZE S6
Our service for you
Technical specifications
- Weight: 580 g
- Packaging type
Piece
- Product type
Replaceable contactor coil
- Type
3RT1955-5AB32
- Type
S6
- Control voltage (min.)
23 V AC
- Control voltage (max.)
26 V AC
- Control voltage range
23 - 26 V AC
- Compatible with
Siemens
- Mounting type
Push-fit
- Connection
Spring-loaded terminal
- Content
1 pc(s)
- RoHS-compliant
Yes
AC/DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1759199 Siemens 3RT1955-5AB32 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1759199 Siemens 3RT1955-5AB32 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
Withdrawable coil for size S6 for contactors 3RT105 / 3RT145 AC/DC operation 23 ... 26 V UC, Drive: conventional spring-type connection system












