
Number
Total (€ 84.03 / piece)
€ 84.03
plus VAT.
Technical specifications
- Weight 565 g
- Product type
Replaceable contactor coil
- Type
3RT1955-5AF31
- Control voltage (min.)
110 V AC
- Control voltage (max.)
127 V AC
- Control voltage range
110 - 127 V AC
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Connection
Screws
- Content
1 pc(s)
- RoHS-compliant
Yes
127-127 V
127-127 V
127-127 V
AC/DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759202 Siemens 3RT1955-5AF31 Replaceable contactor coil Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1759202 Siemens 3RT1955-5AF31 Replaceable contactor coil Compatible with (relay brand): Siemens 1 pc(s)
Description
Withdrawable coil for size S6 for contactors 3RT105 / 3RT145 AC/DC operation 110 ... 127 V UC, Drive: conventional screw terminal













