
Number
Total (€ 96.63 / piece)
€ 96.63
plus VAT.
Highlights & Details
DIRECT STARTER 0,1-0,5A, 110-230V SCREW
Our service for you
Technical specifications
- Weight: 650 g
- Product type
Replaceable contactor coil
- Type
3RT1955-5AT32
- Type
S6
- Control voltage (min.)
575 V AC
- Control voltage (max.)
600 V AC
- Control voltage range
575 - 600 V AC
- Switching voltage (max.)
600 V DC/AC
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Connection
Spring-loaded terminal
- Content
1 pc(s)
- RoHS-compliant
Yes
AC/DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1759243 Siemens 3RT1955-5AT32 Replaceable contactor coil Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1759243 Siemens 3RT1955-5AT32 Replaceable contactor coil Compatible with (relay brand): Siemens 1 pc(s)
Description
Motor starter SIRIUS 3RM1 DOL starter 500 V 0.1-0.5 A 110-230 V AC Screw connection system












