
Number
Total (€ 159.66 / piece)
€ 159.66
plus VAT.
14-day return policy included
Highlights & Details
CONTACTOR, AC-3 22 KW/400 V,
Our service for you
Technical specifications
- Weight: 530 g
- Packaging type
Piece
- Product type
Replaceable contactor coil
- Type
3RT1955-5NF31
- Type
S6
- Control voltage (min.)
96 V AC
- Control voltage (max.)
127 V AC
- Control voltage range
96 - 127 V AC
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Mounting type
Push-fit
- Connection
Screws
- Content
1 pc(s)
- RoHS-compliant
Yes
AC/DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1760154 Siemens 3RT1955-5NF31 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1760154 Siemens 3RT1955-5NF31 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
Power contactor, AC-3 50 A, 22 kW / 400 V 230 V DC, 3-pole, Size S2, Screw terminal !!! Phased-out product !!! Successor is SIRIUS 3RT2













