
Number
Total (€ 168.06 / piece)
€ 168.06
plus VAT.
14-day return policy included
Highlights & Details
I-SYST.MOT. DET. TOP 2.2 EWH
Our service for you
Technical specifications
- Weight: 530 g
- Packaging type
Piece
- Product type
Replaceable contactor coil
- Type
3RT1955-5NF32
- Type
S6
- Control voltage (min.)
96 V AC
- Control voltage (max.)
127 V AC
- Control voltage range
96 - 127 V AC
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Connection
Spring-loaded terminal
- Content
1 pc(s)
- RoHS-compliant
Yes
AC/DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1759249 Siemens 3RT1955-5NF32 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1759249 Siemens 3RT1955-5NF32 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
I-SYSTEM MOTION DETECTOR TOP 2.2 ELECTRIC WHITE, 55X55MM












