
Number
Total (€ 117.64 / piece)
€ 117.64
plus VAT.
14-day return policy included
Highlights & Details
ARC CHUTES FOR SIZE S10
Our service for you
Technical specifications
- Weight: 997 g
- Product type
Replaceable contactor coil
- Type
3RT1966-5AS31
- Type
S10
- Control voltage (min.)
500 V AC
- Control voltage (max.)
550 V AC
- Control voltage range
500 - 550 V AC
- Switching voltage (max.)
550 V DC/AC
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Mounting type
Screw-fit
- Connection
Screws
- Content
1 pc(s)
- RoHS-compliant
Yes
AC/DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1759108 Siemens 3RT1966-5AS31 Replaceable contactor coil Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1759108 Siemens 3RT1966-5AS31 Replaceable contactor coil Compatible with (relay brand): Siemens 1 pc(s)
Description
Arc chute for 3RT1466












