
Number
Total (€ 231.09 / piece)
€ 231.09
plus VAT.
Highlights & Details
Withdr. Drive for 3RT107, 3RT127, 3RT147
Our service for you
Technical specifications
- Weight: 1,036 kg
- Packaging type
Piece
- Product type
Replaceable contactor coil
- Type
3RT1966-5NF31
- Type
S10
- Control voltage (min.)
96 V AC
- Control voltage (max.)
127 V AC
- Control voltage range
96 - 127 V AC
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Connection
Screws
- Content
1 pc(s)
- RoHS-compliant
Yes
AC/DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1759112 Siemens 3RT1966-5NF31 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1759112 Siemens 3RT1966-5NF31 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
Changeover operating mechanism for size S12 for contactor 3RT107 / 3RT147 / AC/DC operation 440 - 480 V AC / DC, Operating mechanism: Standard,economy circuit Screw terminal












