
Number
Total (€ 193.27 / piece)
€ 193.27
plus VAT.
Highlights & Details
MSS 3RK3, EXPAN.MODULE 2/4 F-DI 2 F-DO
Our service for you
Technical specifications
- Weight: 1,392 kg
- Packaging type
Piece
- Product type
Replaceable contactor coil
- Type
3RT1975-5AB32
- Type
S12
- Control voltage (min.)
23 V AC
- Control voltage (max.)
26 V AC
- Control voltage range
23 - 26 V AC
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Mounting type
Spring-loaded connector
- Connection
Spring-loaded terminal
- Content
1 pc(s)
- RoHS-compliant
Yes
AC/DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1760289 Siemens 3RT1975-5AB32 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1760289 Siemens 3RT1975-5AB32 Replaceable contactor coil Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
SIRIUS, Extension module 3RK32 for modular Safety system 3RK3 2/4 F-DI, 2 F-DO, 24 V DC/1.2 A Can be parameterized via MSS ES 22.5 mm overall width Spring-type terminal Up to SIL3 (IEC 61508) Up to Performance Level E (ISO 13849-1) without connection cable












